Schneider Electric Rigid Conduit, 21.4mm Nominal Diameter, PVC, White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
ANZ - SEBundle - PDP
RS Stock No.:
275-8796
Mfr. Part No.:
IMT50525
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

21.4mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

25mm

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric tube rigid tulip conduit offers better protection against impacts. It is a ecological product of superior quality and manufactured with respect for the environment, it does not contain any SVHC (substances of very high concern), mercury or heavy metals. It can be installed indoors and outdoors.

Low smoke
Flame retardant
Durable

Related links