Flexicon LFHU Conduit, 25 mm Nominal Diameter, PUR, Steel, Black 10 m
- RS Stock No.:
- 124-0029
- Mfr. Part No.:
- LFHU25B-10M
- Brand:
- Flexicon
Add 15 more to save $83.70
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$114.18
(exc. GST)
$125.60
(inc. GST)
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $114.18 | $11.418 | - |
| 15 + | $108.60 | $10.86 | $83.70 |
*price indicative
- RS Stock No.:
- 124-0029
- Mfr. Part No.:
- LFHU25B-10M
- Brand:
- Flexicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 25mm | |
| Material | Steel | |
| Coating Material | PUR | |
| Product Type | Conduit | |
| Series | LFHU | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Resistance Features | Low Smoke, Flame Resistant, Sulphur Free, Halogen Free, Highly Flexible, Self-Extinguishing, Oil Resistant, Low Toxicity | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Russian FirSafety CertificatNo. 000166, Lloyds Register of shipping Typ, BS 6853, London Underground CertificatNo. 297, IEC 60754-2, ISO 4589-2, BS6853 annex D8.3, EN 61386, ASTM E-662, EN 61386-1, ISO 4589-3, NES 711, LUL 1-085-A3, NES713, IEC 60754-1, BS 6853 B.1 NF X 70-100, EN61373 Cat 2 | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 25mm | ||
Material Steel | ||
Coating Material PUR | ||
Product Type Conduit | ||
Series LFHU | ||
Colour Black | ||
Length 10m | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Resistance Features Low Smoke, Flame Resistant, Sulphur Free, Halogen Free, Highly Flexible, Self-Extinguishing, Oil Resistant, Low Toxicity | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Russian FirSafety CertificatNo. 000166, Lloyds Register of shipping Typ, BS 6853, London Underground CertificatNo. 297, IEC 60754-2, ISO 4589-2, BS6853 annex D8.3, EN 61386, ASTM E-662, EN 61386-1, ISO 4589-3, NES 711, LUL 1-085-A3, NES713, IEC 60754-1, BS 6853 B.1 NF X 70-100, EN61373 Cat 2 | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- GB
LFHU Galvanised Steel LFH Coated Conduit
Flexicon Flexible Conduit
Approvals
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
