Flexicon FPU Conduit, 20 mm Nominal Diameter, PUR, Galvanised Steel, Blue 25 m

Subtotal (1 reel of 25 metres)*

$300.14

(exc. GST)

$330.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$300.14$12.006

*price indicative

RS Stock No.:
880-8316
Mfr. Part No.:
FPU20BU-25M
Brand:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

20mm

Material

Galvanised Steel

Coating Material

PUR

Product Type

Conduit

Series

FPU

Colour

Blue

Length

25m

IP Rating

IP54

Minimum Operating Temperature

-40°C

Resistance Features

Oil Resistant, Halogen Free, Microbial Resistant, Abrasion Resistant

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Standards/Approvals

-, CE Compliant, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant

Minimum Bend Radius

45mm

COO (Country of Origin):
GB

FPU Galvanised Steel Metallic-Blue Polyurethane Coated Conduit


Flexicon FPU galvanised steel, helically wound, flexible steel conduit with low temperature, high abrasion, high fatigue life halogen free metallic-blue polyurethane coating.

Typical applications: where low temperature resistance and mechanical strength are important.

High mechanical strength

Highly flexible

IP rating: IP54 with standard fittings and IP65 with FPU Type C compression fittings

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Russian Fire Safety Certificate No. 000166
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy