RS PRO, 26.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black
- RS Stock No.:
- 818-943
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$588.81
(exc. GST)
$647.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $588.81 | $23.552 |
*price indicative
- RS Stock No.:
- 818-943
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 26.5mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | RS PRO | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, Diesel Resistant | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | CE | |
| Minimum Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 26.5mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series RS PRO | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, Diesel Resistant | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification CE | ||
Minimum Bend Radius 100mm | ||
- COO (Country of Origin):
- IT
The RS PRO Galvanized Steel Conduit features a heavy bore smooth PVC coating anchored to a reinforced metal core. This pliable design provides exceptional mechanical resistance to compression and traction, making it Ideal for industrial environments requiring protection against oils and acids.
Temperature range of -15°C to +80°C
Rated IP67 for superior ingress protection
UV resistant to ISO 4892-2 standards
Self-extinguishing to EN IEC 61386
Meets BS EN 61386-2-3 requirements

