RS PRO, 50.5 mm Nominal Diameter, Zinc, Steel, Silver
- RS Stock No.:
- 818-905
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$634.35
(exc. GST)
$697.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $634.35 | $25.374 |
*price indicative
- RS Stock No.:
- 818-905
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 50.5mm | |
| Material | Steel | |
| Coating Material | Zinc | |
| Product Type | Flexible Conduit | |
| Series | RS PRO | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Thread Size | M63 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Compression Resistant, Corrosion Resistant | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 50.5mm | ||
Material Steel | ||
Coating Material Zinc | ||
Product Type Flexible Conduit | ||
Series RS PRO | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Thread Size M63 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Compression Resistant, Corrosion Resistant | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Minimum Bend Radius 80mm | ||
- COO (Country of Origin):
- IT
The RS PRO Galvanized Steel Flexible Conduit offers exceptional mechanical protection for cable management. Built with a reinforced clutch and hot-dipped zinc coating, it provides superior resistance against traction and compression in environments where liquid-tight sealing is not required.
Temperature range of -45°C to +250°C
High flexibility with torsion resistance
Self-extinguishing to EN IEC 61386 standards
Corrosion resistant galvanized steel
Meets BS 731 Part 1 requirements

