RS PRO GAAR 221 Flexible Conduit, 20.5 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 25 m
- RS Stock No.:
- 818-937
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$226.10
(exc. GST)
$248.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $226.10 | $9.044 |
*price indicative
- RS Stock No.:
- 818-937
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20.5mm | |
| Material | Galvanised Steel | |
| Coating Material | Zinc | |
| Product Type | Flexible Conduit | |
| Series | GAAR 221 | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Minimum Bend Radius | 43mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20.5mm | ||
Material Galvanised Steel | ||
Coating Material Zinc | ||
Product Type Flexible Conduit | ||
Series GAAR 221 | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification CE | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Minimum Bend Radius 43mm | ||
- COO (Country of Origin):
- IT
RS PRO 20.5 mm Flexible Conduit, Galvanised Steel
Features and Benefits
Zinc Coating: Enhances protection against environmental factors.
IP50 Rating: Offers protection against dust ingress.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C.
Compression Resistant: Maintains integrity under pressure.
Corrosion Resistant: Suitable for harsh environments.
Mechanical Resistant: Withstands physical impacts.
Torsion Resistant: Handles twisting forces without damage.
Self-Extinguishing: Reduces fire risk in case of exposure to flames.
Applications
Automotive industry
Machinery and equipment
Construction sites
Additional Information
CE and RoHS certified for safety and environmental compliance
Minimum bend radius of 43 mm for flexible installation
