RS PRO GAAR Flexible Conduit, 34.5 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 30 m
- RS Stock No.:
- 818-903
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$518.15
(exc. GST)
$569.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $518.15 | $17.272 |
*price indicative
- RS Stock No.:
- 818-903
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 34.5mm | |
| Material | Galvanised Steel | |
| Coating Material | Zinc | |
| Product Type | Flexible Conduit | |
| Series | GAAR | |
| Colour | Silver | |
| Length | 30m | |
| IP Rating | IP50 | |
| Thread Size | M40 | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 34.5mm | ||
Material Galvanised Steel | ||
Coating Material Zinc | ||
Product Type Flexible Conduit | ||
Series GAAR | ||
Colour Silver | ||
Length 30m | ||
IP Rating IP50 | ||
Thread Size M40 | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- IT
RS PRO 34.5 mm Flexible Conduit 30 m
Features and Benefits
Coating: Zinc coating provides enhanced corrosion resistance.
IP Rating: IP50 rating offers protection against dust ingress.
Temperature Range: Operates from -45 °C to 250 °C for versatile use.
Bend Radius: Minimum bend radius of 55 mm allows for flexible installation.
Resistance: Compression, corrosion, mechanical, and torsion resistant for reliable performance.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Electrical installations
Mechanical engineering
Automotive industry
