Schneider Electric Mureva TUBE Cable Conduit Fitting, 20 mm Nominal Diameter, PVC, White 60.000 mm
- RS Stock No.:
- 599-694
- Mfr. Part No.:
- IMT56920
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$1,613.98
(exc. GST)
$1,775.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,613.98 | $32.28 |
*price indicative
- RS Stock No.:
- 599-694
- Mfr. Part No.:
- IMT56920
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 20mm | |
| Material | PVC | |
| Product Type | Cable Conduit Fitting | |
| Series | Mureva TUBE | |
| Colour | White | |
| Length | 60.000mm | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CEI 61386, NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 20mm | ||
Material PVC | ||
Product Type Cable Conduit Fitting | ||
Series Mureva TUBE | ||
Colour White | ||
Length 60.000mm | ||
IP Rating IP40 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CEI 61386, NF | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tube Coude is a rigid conduit elbow with an external diameter of 20mm, featuring a polar white finish. Made from durable PVC, it offers flame-retardant properties, making it suitable for indoor and outdoor applications. Designed for use in elbow or T-joint assemblies.
IP40 protection
RoHS compliant
REACH compliant
