HellermannTyton NS Conduit, 27 mm Nominal Diameter, PVC, Steel, Grey 10 m

This image is representative of the product range

Subtotal (1 reel of 10 metres)*

$385.48

(exc. GST)

$424.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$385.48$38.548

*price indicative

RS Stock No.:
186-062
Mfr. Part No.:
167-00221 FG27-PVC/ST-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

27mm

Coating Material

PVC

Material

Steel

Product Type

Conduit

Series

NS

Colour

Grey

Length

10m

IP Rating

IP68

Thread Size

M32

Resistance Features

Alkali Resistant, Acid Resistant, Oil Resistant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL

Minimum Bend Radius

27mm

COO (Country of Origin):
DE

Flexiguard NS


Highly-flexible PVC corrugated protective tubing

With internal plastic-coated steel spiral

IP68

Effective protection against mechanical influences

Low bending radius (corresponds to the external diameter)

Used as a feeder and/or cable protection in the door area during switch cabinet and plant construction

For use with NV/TV screw connections RS Order no.: 186-135 and connection holder UH RS Order no.: 186-337

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy