HellermannTyton NS Conduit, 21 mm Nominal Diameter, PVC, Steel, Grey 10 m
- RS Stock No.:
- 186-056
- Mfr. Part No.:
- 167-00216 FG21-PVC/ST-GY
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 reel of 10 metres)*
$321.70
(exc. GST)
$353.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $321.70 | $32.17 |
*price indicative
- RS Stock No.:
- 186-056
- Mfr. Part No.:
- 167-00216 FG21-PVC/ST-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 21mm | |
| Coating Material | PVC | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | NS | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP68 | |
| Thread Size | M25 | |
| Resistance Features | Oil Resistant, Acid Resistant, Alkali Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Minimum Bend Radius | 21mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 21mm | ||
Coating Material PVC | ||
Material Steel | ||
Product Type Conduit | ||
Series NS | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP68 | ||
Thread Size M25 | ||
Resistance Features Oil Resistant, Acid Resistant, Alkali Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
Minimum Bend Radius 21mm | ||
- COO (Country of Origin):
- DE
Flexiguard NS
Highly-flexible PVC corrugated protective tubing
With internal plastic-coated steel spiral
IP68
Effective protection against mechanical influences
Low bending radius (corresponds to the external diameter)
Used as a feeder and/or cable protection in the door area during switch cabinet and plant construction
For use with NV/TV screw connections RS Order no.: 186-135 and connection holder UH RS Order no.: 186-337
Related links
- HellermannTyton Polyvinyl Chloride Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride Steel, Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- Adaptaflex Polyvinyl Chloride Galvanised Steel Grey
