RS PRO Inspection Tee, Conduit Fitting, 25mm Nominal Size, Steel, Silver
- RS Stock No.:
- 763-9226
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
$59.84
(exc. GST)
$65.825
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $11.968 | $59.84 |
25 + | $9.852 | $49.26 |
**price indicative
- RS Stock No.:
- 763-9226
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 25mm | |
Fitting Type | Inspection Tee | |
Material | Steel | |
Colour | Silver | |
Finish | Galvanised | |
Standards Met | BS EN 50086 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 25mm | ||
Fitting Type Inspection Tee | ||
Material Steel | ||
Colour Silver | ||
Finish Galvanised | ||
Standards Met BS EN 50086 | ||
Related links
- RS PRO Inspection Tee 20mm Nominal Size Silver
- RS PRO Inspection Tee (Dia) 25mm Nominal Size Black
- RS PRO Inspection Tee (Dia) 25mm Nominal Size White
- RS PRO Inspection Bend 25mm Nominal Size Silver
- RS PRO Inspection Elbow 25mm Nominal Size Silver
- RS PRO Inspection Tee 20mm Nominal Size Black
- RS PRO Inspection Tee (Dia) 20mm Nominal Size White
- RS PRO Inspection Tee (Dia) 20mm Nominal Size Black