RS PRO Inspection Tee, Conduit Fitting, 20mm Nominal Size, Steel, Silver
- RS Stock No.:
- 763-9223
- Brand:
- RS PRO
15 In AU stock for next working day delivery
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.746
(exc. GST)
$12.921
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $11.746 | $58.73 |
25 + | $9.668 | $48.34 |
*price indicative
- RS Stock No.:
- 763-9223
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Inspection Joints
Elbows and Tees in malleable iron with various finishes
Covers and screws come supplied as standard
Covers and screws come supplied as standard
Standards
BS4568
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Inspection Tee |
Material | Steel |
Colour | Silver |
Finish | Galvanised |
Standards Met | BS EN 50086 |
Related links
- RS PRO Inspection Tee, Conduit Fitting, 20mm Nominal Size, Steel, Black
- RS PRO Inspection Tee, Conduit Fitting, 25mm Nominal Size, Steel, Silver
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
- RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Silver
- RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, Steel, Silver
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, Black
- RS PRO Inspection Tee, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White