RS PRO Inspection Bend, Conduit Fitting, 25mm Nominal Size, Steel, Silver
- RS Stock No.:
- 763-9188
- Brand:
- RS PRO
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$34.17
(exc. GST)
$37.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $34.17 | $170.85 |
25 + | $28.116 | $140.58 |
*price indicative
- RS Stock No.:
- 763-9188
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Steel Inspection Joints
Bends in black enamelled or galvanised malleable iron
Covers and screws come supplied as standard
Covers and screws come supplied as standard
Standards
BS4568
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Inspection Bend |
Material | Steel |
Colour | Silver |
Finish | Galvanised |
Standards Met | BS EN 50086 |
Related links
- RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Silver
- RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size,...
- RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size,...
- RS PRO Inspection Elbow, Conduit Fitting, 25mm Nominal Size, Steel, Silver
- RS PRO Inspection Tee, Conduit Fitting, 25mm Nominal Size, Steel, Silver
- RS PRO Inspection Bend, Conduit Fitting, 20mm Nominal Size, Steel, Black
- Schneider Electric Inspection Bend, Conduit Fitting, 25mm Nominal...
- RS PRO Inspection Bend, Conduit Fitting, (Dia) 20mm Nominal Size,...