HellermannTyton 90° Elbow, Conduit Fitting, 32mm Nominal Size, M32, Brass, PA 6, Silver
- RS Stock No.:
- 707-9410
- Mfr. Part No.:
- 166-32405 LTS32-90FMC-M32-NPB/PA6-ML
- Brand:
- HellermannTyton
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$70.02
(exc. GST)
$77.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $70.02 | $140.04 |
20 + | $67.09 | $134.18 |
*price indicative
- RS Stock No.:
- 707-9410
- Mfr. Part No.:
- 166-32405 LTS32-90FMC-M32-NPB/PA6-ML
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-90FMC 90° Elbow Compression Fitting, IP68
HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.
90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant
External thread
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Series | Helaguard LTS-90FMC |
Standards Met | RoHS Compliant |
Related links
- HellermannTyton 90° Elbow, Conduit Fitting, 32mm Nominal Size,...
- HellermannTyton Straight, Conduit Fitting, 32mm Nominal Size, M32,...
- HellermannTyton 90° Elbow, Conduit Fitting, 16mm Nominal Size,...
- HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size,...
- HellermannTyton Straight, Conduit Fitting, 16mm Nominal Size, M16,...
- HellermannTyton Straight, Conduit Fitting, 25mm Nominal Size, M25,...
- HellermannTyton Straight, Conduit Fitting, 20mm Nominal Size, M20,...
- HellermannTyton PCS-PCS Compression Coupler, Conduit Fitting, 20mm...