HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver
- RS Stock No.:
- 707-9321
- Mfr. Part No.:
- 166-31604 PCS20-90FMC-M20-NPB/PA6-ML
- Brand:
- HellermannTyton
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$51.046
(exc. GST)
$56.151
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $51.046 | $510.46 |
100 + | $49.981 | $499.81 |
*price indicative
- RS Stock No.:
- 707-9321
- Mfr. Part No.:
- 166-31604 PCS20-90FMC-M20-NPB/PA6-ML
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-90FMC 90° Elbow Compression Fitting, IP65
HelaGuard nickel plated brass 90° fitting which fulfils IP65.
Multi-part 90° compression fitting including elastomeric seal
External thread
Halogen free and RoHS compliant
External thread
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | 90° Elbow |
Thread Size | M20 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP65 |
Finish | Nickel Plated |
Standards Met | RoHS Compliant |
Series | Helaguard PCS-90FMC |
Related links
- HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size,...
- HellermannTyton 90° Elbow, Conduit Fitting, 16mm Nominal Size,...
- HellermannTyton 90° Elbow, Conduit Fitting, 32mm Nominal Size,...
- HellermannTyton PCS-PCS Compression Coupler, Conduit Fitting, 20mm...
- HellermannTyton Straight, Conduit Fitting, 20mm Nominal Size, M20,...
- HellermannTyton Swivel, Conduit Fitting, 20mm Nominal Size, M20,...
- HellermannTyton Straight, Conduit Fitting, 16mm Nominal Size, M16,...
- HellermannTyton Straight, Conduit Fitting, 32mm Nominal Size, M32,...