- RS Stock No.:
- 707-9384
- Mfr. Part No.:
- 166-32204 LTS16-FMC-M16-NPB/PA6-ML
- Brand:
- HellermannTyton
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$20.928
(exc. GST)
$23.021
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $20.928 | $209.28 |
100 + | $20.05 | $200.50 |
*price indicative |
- RS Stock No.:
- 707-9384
- Mfr. Part No.:
- 166-32204 LTS16-FMC-M16-NPB/PA6-ML
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-FMC Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including polyamide seal
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Series | Helaguard LTS-FMC |
Standards Met | RoHS Compliant |
Related links
- Flexicon Straight 16mm Nominal Size Brass
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver
- Flexicon Straight Conduit Fitting M16, Brass
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass
- Adaptaflex Swivel 1.5mm Nominal Size Brass, Silver
- Adaptaflex Straight 12mm Nominal Size Brass, Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Flexicon Straight 16mm Nominal Size Stainless Steel