- RS Stock No.:
- 707-9381
- Mfr. Part No.:
- 166-32207 LTS25-FMC-M25-NPB/PA6-ML
- Brand:
- HellermannTyton
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$33.682
(exc. GST)
$37.05
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $33.682 | $336.82 |
100 + | $32.975 | $329.75 |
*price indicative |
- RS Stock No.:
- 707-9381
- Mfr. Part No.:
- 166-32207 LTS25-FMC-M25-NPB/PA6-ML
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-FMC Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including polyamide seal
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Series | Helaguard LTS-FMC |
Standards Met | RoHS Compliant |
Related links
- Adaptaflex Straight 16mm Nominal Size Nickel Plated Brass, Silver
- HellermannTyton 90° Elbow 16mm Nominal Size Brass Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- HellermannTyton Flexible Conduit Galvanised Steel, Grey
- HellermannTyton Natural PA 6 Grommet Strip
- Adaptaflex Straight 10mm Nominal Size Brass, Silver
- HellermannTyton Spiral Wrap 100mm PA 6 nylon SBPA Series
- RS PRO Fixed Straight 23mm Nominal Size Polyamide, Black