RS PRO Conduit Satin, Conduit Fitting, 25 mm Nominal Size, 1.5 mm, 316 Stainless Steel, Silver
- RS Stock No.:
- 471-1350
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$273.82
(exc. GST)
$301.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 196 | $68.455 | $273.82 |
| 200 - 996 | $67.613 | $270.45 |
| 1000 + | $55.645 | $222.58 |
*price indicative
- RS Stock No.:
- 471-1350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Conduit Fitting | |
| Nominal Size | 25 mm | |
| Sub Type | Conduit | |
| Thread Size | 1.5 mm | |
| Material | 316 Stainless Steel | |
| Colour | Silver | |
| Finish | Satin | |
| Standards/Approvals | UL, BS EN 60529:1992 - IEC 529:1989 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Conduit Fitting | ||
Nominal Size 25 mm | ||
Sub Type Conduit | ||
Thread Size 1.5 mm | ||
Material 316 Stainless Steel | ||
Colour Silver | ||
Finish Satin | ||
Standards/Approvals UL, BS EN 60529:1992 - IEC 529:1989 | ||
Series RS PRO | ||
RoHS Status: Exempt
RS PRO Coupler Cable Conduit Fitting, 25 mm nominal size
This coupler cable conduit fitting is made from durable 316 stainless steel. It has a female threaded connection with a 1.5 mm pitch and offers a durable solution for joining 25 mm metric conduits in harsh industrial environments.
Part of the RS PRO range, this product has been tested to ensure quality and safety. The fitting's stainless steel body meets European standard EN50086 for corrosion resistance, so it won't wear down if exposed to the elements or used underground. It also complies with BS 4568:1:1970 wiring regulations and BS EN 60529:1992 and IEC 529:1989 standards for the degree of protection provided by electrical equipment enclosures.
You'll find this cable conduit fitting useful for industries such as brewing or pharmaceutical production.
Features and Benefits
• Coupler cable conduit fitting
• Nominal conduit diameter of 25 mm
• Corrosion-resistant 316 stainless steel material
• Satin finish
• Complies with EN50086 corrosion resistance standards
• Meets BS 4568:1:1970 wiring regulations and BS EN 60529:1992 and IEC 529:1989 standards for electrical equipment enclosures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Conduit Satin 25 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver
- RS PRO Conduit Satin 25 mm Nominal Size Silver
- RS PRO Conduit Satin 25 mm Nominal Size Silver IP67 rating
- RS PRO Conduit Satin 25 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- Flexicon Conduit Satin 25 mm Nominal Size Stainless Steel IP40 rating
