RS PRO Conduit Satin, Conduit Fitting, 25 mm Nominal Size, M4, 316 Stainless Steel, Silver IP67 rating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$266.50

(exc. GST)

$293.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$266.50
5 +$219.32

*price indicative

RS Stock No.:
471-1259
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

25 mm

Product Type

Conduit Fitting

Sub Type

Conduit

Thread Size

M4

Material

316 Stainless Steel

Colour

Silver

IP Rating

IP67

Finish

Satin

Standards/Approvals

BS EN 60529:1992 - IEC 529:1989, UL

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
GB

Features and Benefits


• 316 Stainless steel

• IP67 Rated

• Nominal Size 25mm

Circular Boxes


Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086

Standards

BS4568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy