RS PRO Conduit Satin, Conduit Fitting, 25 mm Nominal Size, 316 Stainless Steel, Silver IP67 rating
- RS Stock No.:
- 471-1388
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$187.28
(exc. GST)
$206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | $46.82 | $187.28 |
| 40 - 196 | $46.258 | $185.03 |
| 200 + | $38.075 | $152.30 |
*price indicative
- RS Stock No.:
- 471-1388
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Conduit Fitting | |
| Nominal Size | 25 mm | |
| Sub Type | Conduit | |
| Material | 316 Stainless Steel | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Finish | Satin | |
| Standards/Approvals | BS EN 60529:1992 - IEC 529:1989, UL | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Conduit Fitting | ||
Nominal Size 25 mm | ||
Sub Type Conduit | ||
Material 316 Stainless Steel | ||
Colour Silver | ||
IP Rating IP67 | ||
Finish Satin | ||
Standards/Approvals BS EN 60529:1992 - IEC 529:1989, UL | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features and Benefits
• 316 Stainless steel
• IP67 Rated
• Nominal Size 25mm
Accessories
Saddle Clamps, Flange Couplers, Couplers, Males Bushes, Locknuts and Short Nipples
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
Related links
- RS PRO Conduit Satin 25 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 25 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 25 mm Nominal Size Silver
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Conduit Satin 25 mm Nominal Size 316 Stainless Steel, Silver
- RS PRO Conduit Satin 20 mm Nominal Size 316 Stainless Steel, Silver
- Flexicon Conduit Satin 25 mm Nominal Size Stainless Steel IP40 rating
