RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver IP67 rating

Bulk discount available

Subtotal (1 unit)*

$83.37

(exc. GST)

$91.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$83.37
50 - 249$82.15
250 +$65.14

*price indicative

RS Stock No.:
471-1243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

20mm

Fitting Type

Through Box

Material

316 Stainless Steel

Colour

Silver

IP Rating

IP67

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Through Box Cable Conduit Fitting, 20 mm nominal size


This through box cable conduit fitting lets you join conduits while also protecting electrical connections. With a lid, screws and a neoprene rubber gasket, this fitting provides a weather-proof and tamper-proof seal for industrial conduit connections.

It's constructed from high-grade 316 stainless steel that's corrosion-resistant and able to withstand high-pressure washdowns. It has a metric female thread with a pitch of 1.5 mm and comes with both a tapped hole and an earth screw in the base for holding the fitting in place.

As part of the RS PRO series, this product meets rigorous safety and quality standards. It offers IP67 protection from dust particles and can be submerged in up to 1 metre of water for 30 minutes. It also meets British and international standards for wiring and electrical equipment enclosures.

You'll find this cable conduit fitting useful for heavy-duty applications in the food, brewing and chemical industries.

Features and Benefits


• Through box cable conduit fitting
• Box diameter of 60.3 mm
• Nominal conduit diameter of 20 mm
• 316 stainless steel construction
• Satin finish
• Neoprene rubber gasket
• Tapped hole and earth screw on base
• IP67 rating for protection in 1 m of water for 30 minutes
• Meets BS EN 60529:1992 and IEC 529:1989 standards for electrical equipment enclosures
• Meets EN50086 standard for corrosion resistance
• Conduit threads meet BS 4568:1:1970 wiring regulations

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links