Clipsal Electrical Corrugated Conduit, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Grey
- RS Stock No.:
- 282-3838
- Mfr. Part No.:
- 9025CMS10-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$50.44
(exc. GST)
$55.48
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $50.44 |
**price indicative
- RS Stock No.:
- 282-3838
- Mfr. Part No.:
- 9025CMS10-GY
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Nominal Size | 25mm | |
Fitting Type | Corrugated Conduit | |
Thread Size | 25mm | |
Material | PVC | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 25mm | ||
Fitting Type Corrugated Conduit | ||
Thread Size 25mm | ||
Material PVC | ||
Colour Grey | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m