Clipsal Electrical, Conduit Fitting, 100mm Nominal Size, 100mm, PVC, Orange
- RS Stock No.:
- 282-2730
- Mfr. Part No.:
- 247PH100-EO
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$99.83
(exc. GST)
$109.81
(inc. GST)
Stocked by manufacturer – available for delivery 06/01/2025
Units | Per unit |
---|---|
1 + | $99.83 |
- RS Stock No.:
- 282-2730
- Mfr. Part No.:
- 247PH100-EO
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical 100mm Nominal Size PVC, Orange
- Clipsal Electrical Coupler 100mm Nominal Size PVC, Orange
- Clipsal Electrical End Cap 100mm Nominal Size PVC, Orange
- Clipsal Electrical 150mm Nominal Size PVC, Orange
- Clipsal Electrical 25mm Nominal Size PVC, Orange
- Clipsal Electrical 63mm Nominal Size PVC, Orange
- Clipsal Electrical 20mm Nominal Size PVC, Orange
- Clipsal Electrical 80mm Nominal Size PVC, Orange