Recently searched

    Clipsal Electrical Stopping Plug, Blanking Plug, 32mm Nominal Size, 32mm, PVC, Grey

    Subtotal (1 unit)**

    $2.36

    (exc. GST)

    $2.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    40 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2.36

    **price indicative

    RS Stock No.:
    282-2604
    Mfr. Part No.:
    220S32-GY
    Brand:
    Clipsal Electrical
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clipsal Electrical

    Nominal Size

    32mm

    Fitting Type

    Stopping Plug

    Thread Size

    32mm

    Material

    PVC

    Colour

    Grey

    Related links