Elbow Fitting 90° with Fixed External T
- RS Stock No.:
- 216-4159
- Mfr. Part No.:
- 166-22212 HG16-90-PG11-PA66-BK
- Brand:
- HellermannTyton
Price 1 Bag of 10**
$103.90
(exc. GST)
$114.29
(inc. GST)
On back order for despatch 27/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $103.90 | $10.39 |
**price indicative
- RS Stock No.:
- 216-4159
- Mfr. Part No.:
- 166-22212 HG16-90-PG11-PA66-BK
- Brand:
- HellermannTyton
Related links
- Elbow Fitting 90° with Fixed External T
- Straight fitting with fixed external thr
- Elbow Fitting 45° with Fixed External T
- Straight fitting with external thread IP
- Elbow Fitting 90° with Swivel External
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m