HellermannTyton 45° Elbow, Cable Conduit Fitting, 42mm Nominal Size, M50, Polyamide 6.6 (PA66), Black IP66 rating
- RS Stock No.:
- 216-4171
- Mfr. Part No.:
- 166-23404 HG42-45-M50-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 2 units)**
$63.15
(exc. GST)
$69.47
(inc. GST)
On back order for despatch 20/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $63.15 | $31.575 |
**price indicative
- RS Stock No.:
- 216-4171
- Mfr. Part No.:
- 166-23404 HG42-45-M50-PA66-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Nominal Size | 42mm | |
Fitting Type | 45° Elbow | |
Thread Size | M50 | |
Material | Polyamide 6.6 (PA66) | |
Colour | Black | |
IP Rating | IP66 | |
Series | HG-45 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Nominal Size 42mm | ||
Fitting Type 45° Elbow | ||
Thread Size M50 | ||
Material Polyamide 6.6 (PA66) | ||
Colour Black | ||
IP Rating IP66 | ||
Series HG-45 | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer