Same Sky Uni-Directional, Terminal 9.7 mm Condenser Microphone Component -47dB

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

$170.50

(exc. GST)

$187.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
100 - 100$1.705$170.50-
200 - 200$1.62$162.004%
300 +$1.539$153.909%

*price indicative

RS Stock No.:
259-6203
Mfr. Part No.:
CMI-5247TF-K
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Condenser Microphone Component

Sensitivity

-47dB

Directivity

Uni-Directional

Standard Operating Voltage

1.5V dc

Mount Type

Terminal

Output Impedance

0.68kΩ

Signal to Noise Ratio

60dB

Diameter

9.7mm

Minimum Operating Temperature

-20°C

Maximum Frequency

10kHz

Maximum Operating Temperature

70°C

Height

5.2mm

Termination Style

Solder Pad

Minimum Frequency

70Hz

Series

CMI

Standards/Approvals

RoHS

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an unidirectional directivity with a mounting type of terminal mount and a sensitivity of -47 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy