Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6184
- Mfr. Part No.:
- CMEJ-0627-42-P
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6184
- Mfr. Part No.:
- CMEJ-0627-42-P
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | PCB | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Maximum Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.7mm | |
| Series | CMEJ | |
| Standards/Approvals | RoHS | |
| Minimum Frequency | 100Hz | |
| Termination Style | Pin | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type PCB | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Maximum Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.7mm | ||
Series CMEJ | ||
Standards/Approvals RoHS | ||
Minimum Frequency 100Hz | ||
Termination Style Pin | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of PCB mount and a sensitivity of -42 dB. The rated operating voltage is 3 V.
Output impedance is 2.2 kΩ
Material is Al
- RS Stock No. 2596177
- Mfr. Part No. CMC-6027-32T
Each (In a Pack of 5)
$2.638
- RS Stock No. 2596177P
- Mfr. Part No. CMC-6027-32T
Each (Supplied in a Box)
$2.638
- RS Stock No. 2596165
- Mfr. Part No. CMC-2742WBL-25L
Each (In a Bag of 1800)
$1.779
- RS Stock No. 2596174
- Mfr. Part No. CMC-5044PF-A
Each (In a Box of 80)
$0.88
Related links
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB











