Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6182
- Mfr. Part No.:
- CMEJ-0413-42-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6182
- Mfr. Part No.:
- CMEJ-0413-42-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 70°C | |
| Series | CMEJ | |
| Height | 1.3mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Minimum Frequency | 100Hz | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 70°C | ||
Series CMEJ | ||
Height 1.3mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Minimum Frequency 100Hz | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -42 dB. The rated operating voltage is 2.6 V.
Output impedance is 2.2 kΩ
Material is Al
- RS Stock No. 2596183
- Mfr. Part No. CMEJ-0413-42-SMT-TR
Each (In a Pack of 10)
$0.859
- RS Stock No. 2596183P
- Mfr. Part No. CMEJ-0413-42-SMT-TR
Each (Supplied on a Reel)
$0.859
- RS Stock No. 2596225
- Mfr. Part No. CMM-2718AT-42308-TR
Each (In a Pack of 5)
$1.538
- RS Stock No. 2596225P
- Mfr. Part No. CMM-2718AT-42308-TR
Each (Supplied on a Reel)
$1.538
Related links
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB









