InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
- RS Stock No.:
- 218-2228
- Mfr. Part No.:
- ICS-40720
- Brand:
- InvenSense
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
$19,720.00
(exc. GST)
$21,690.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $3.944 | $19,720.00 |
| 25000 + | $3.814 | $19,070.00 |
*price indicative
- RS Stock No.:
- 218-2228
- Mfr. Part No.:
- ICS-40720
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Microphone Condenser | |
| Sensitivity | -32dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Output Impedance | 0.75kΩ | |
| Signal to Noise Ratio | 70dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Minimum Frequency | 75Hz | |
| Standards/Approvals | RoHS/WEEE | |
| Series | ICS‐40720 | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Microphone Condenser | ||
Sensitivity -32dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Output Impedance 0.75kΩ | ||
Signal to Noise Ratio 70dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Minimum Frequency 75Hz | ||
Standards/Approvals RoHS/WEEE | ||
Series ICS‐40720 | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is an ultra‐low noise, differential analog output, bottom‐ported MEMS microphone.. It includes a MEMS microphone element, an impedance converter, a differential output amplifier and an enhanced RF package. It is used in smartphones, tablet computers, security and surveillance, voice control and activation, Bluetooth headsets and etc.
Enhanced RF immunity
Extended frequency response from 75 Hz to 20 kHz
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Mount Microphone Condenser -38dB
