InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- RS Stock No.:
- 218-2220
- Mfr. Part No.:
- ICS-40212
- Brand:
- InvenSense
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.99
(exc. GST)
$14.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 395 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.598 | $12.99 |
| 100 - 995 | $2.52 | $12.60 |
| 1000 - 2495 | $2.444 | $12.22 |
| 2500 - 4995 | $2.372 | $11.86 |
| 5000 + | $2.302 | $11.51 |
*price indicative
- RS Stock No.:
- 218-2220
- Mfr. Part No.:
- ICS-40212
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -38dB | |
| Product Type | Microphone Condenser | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Output Impedance | 0.19kΩ | |
| Signal to Noise Ratio | 66dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.98mm | |
| Termination Style | Solder | |
| Series | ICS | |
| Standards/Approvals | RoHS/WEEE | |
| Minimum Frequency | 35Hz | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -38dB | ||
Product Type Microphone Condenser | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Output Impedance 0.19kΩ | ||
Signal to Noise Ratio 66dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 85°C | ||
Height 0.98mm | ||
Termination Style Solder | ||
Series ICS | ||
Standards/Approvals RoHS/WEEE | ||
Minimum Frequency 35Hz | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is an analog MEMS microphone with very high dynamic range and a low-power always on mode. It includes a MEMS microphone element, an impedance converter, and an output amplifier.
Analog output
Extended frequency response from 35 Hz to 20 kHz
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface Mount Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
