RS PRO, Surface 9.7 mm Microphone Condenser -40dB
- RS Stock No.:
- 171-0884
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$158.00
(exc. GST)
$174.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $1.58 | $158.00 | - |
| 200 - 300 | $1.541 | $154.10 | 2% |
| 400 + | $1.517 | $151.70 | 3% |
*price indicative
- RS Stock No.:
- 171-0884
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microphone Condenser | |
| Sensitivity | -40dB | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 58dB | |
| Diameter | 9.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Height | 5mm | |
| Minimum Frequency | 100Hz | |
| Termination Style | Solder Pad | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microphone Condenser | ||
Sensitivity -40dB | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 58dB | ||
Diameter 9.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Height 5mm | ||
Minimum Frequency 100Hz | ||
Termination Style Solder Pad | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO, Surface Mount 9.7 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Surface Mount 6 mm Microphone Condenser -40dB
- RS PRO Uni-Directional, Surface Mount 9.7 mm Microphone Condenser -47dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -40dB
- Kingstate Uni-Directional, Surface Mount 9.7 mm Microphone Condenser -37dB
- RS PRO Omni-Directional, Surface Mount 9.7 mm Electret Cell -40dB
- RS PRO Omni-Directional, Through Hole 9.7 mm Microphone Condenser -41dB
- RS PRO, Surface Mount 4 mm Microphone Condenser -46dB
