RS PRO, Surface 4 mm Microphone Condenser -46dB
- RS Stock No.:
- 171-0880
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$295.50
(exc. GST)
$325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $2.955 | $295.50 | - |
| 200 - 300 | $2.881 | $288.10 | 2% |
| 400 + | $2.837 | $283.70 | 3% |
*price indicative
- RS Stock No.:
- 171-0880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microphone Condenser | |
| Sensitivity | -46dB | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 58dB | |
| Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 16kHz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Minimum Frequency | 50Hz | |
| Termination Style | Solder Pad | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microphone Condenser | ||
Sensitivity -46dB | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 58dB | ||
Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 16kHz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Minimum Frequency 50Hz | ||
Termination Style Solder Pad | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO, Surface Mount 4 mm Microphone Condenser -46dB
- RS PRO, Surface Mount 9.7 mm Microphone Condenser -40dB
- RS PRO, Surface Mount 6 mm Microphone Condenser -44dB
- RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -44dB
- Kingstate Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB
- PUI Audio Omni-Directional, Through Hole 4 mm Microphone -45dB
