SMC Automatic G Condensate Drain 400 cm³/min, ADH4000-F04
- RS Stock No.:
- 398-261
- Mfr. Part No.:
- ADH4000-F04
- Brand:
- SMC
Subtotal (1 unit)*
$462.15
(exc. GST)
$508.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.15 |
*price indicative
- RS Stock No.:
- 398-261
- Mfr. Part No.:
- ADH4000-F04
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Drain Type | Automatic | |
| Bowl Capacity | 400cm³/min | |
| Minimum Operating Pressure | 0.1MPa | |
| Minimum Operating Temperature | 5°C | |
| Outlet Thread Standard | G | |
| Inlet Port Thread Size | G | |
| Outlet Port Thread Size | 0.5in | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Height | 171mm | |
| Depth | 108mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Drain Type Automatic | ||
Bowl Capacity 400cm³/min | ||
Minimum Operating Pressure 0.1MPa | ||
Minimum Operating Temperature 5°C | ||
Outlet Thread Standard G | ||
Inlet Port Thread Size G | ||
Outlet Port Thread Size 0.5in | ||
Width 100mm | ||
Standards/Approvals No | ||
Height 171mm | ||
Depth 108mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1.6 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Heavy duty auto drain can be maintained without changing existing piping. There is no need for electric power and no waste of air.
Float style drain allows automatic drain discharge without electric power
Related links
- SMC Automatic 1/2 in Female Condensate Drain 400 cm³/min, ADH4000-04
- SMC Automatic Condensate Drain 400 cm³/min, AD402-04
- SMC Automatic RC Condensate Drain 400 cm³/min, AD402-F04D-A
- SMC Automatic Pneumatic Drain 400 cm³/min, AD600-06
- Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-6A
- Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-7A
- Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-3D
- SMC Automatic 1/2 in Condensate Drain, EAD402-F04