Bott Standing Computer Cupboard 1.65 m x 650mm x 550 mm

Subtotal (1 unit)*

$2,762.69

(exc. GST)

$3,038.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,762.69

*price indicative

RS Stock No.:
272-3976
Mfr. Part No.:
16928001.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Work Position

Standing

Product Type

Computer Cupboard

Wheeled

No

Keyboard Shelf

Yes

Material

Steel

Depth

550mm

Height

1.65m

Adjustable Height

Yes

Width

650mm

CPU Compartment

Yes

Number of Storage Shelf

1

Standards/Approvals

No

Load Capacity

75kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Computer cupboard is used for the safe storage of computer hardware. This computer cupboards is available with screen and it is constructed from sheet steel with a hardwearing powder coated finish. Comes complete with a lockable cupboard with 1 s

Window door

Full depth shelf

75 kg shelf load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy