RS PRO Stainless Steel Compression Spring, 65 mm x 6.8 mm OD, 0.11 N/mm
- RS Stock No.:
- 821-352
- Distrelec Article No.:
- 304-17-846
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$38.81
(exc. GST)
$42.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship
- Plus 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.881 | $38.81 | - |
| 50 + | $3.192 | $31.92 | 17% |
*price indicative
- RS Stock No.:
- 821-352
- Distrelec Article No.:
- 304-17-846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compression Spring | |
| Outside Diameter | 6.8mm | |
| Wire Diameter | 500μm | |
| Free Length | 65mm | |
| Minimum Working Length | 17.4mm | |
| Load at Minimum Working Length | 5.47N | |
| Material | Stainless Steel | |
| Spring Rate | 0.11N/mm | |
| End Type | Square and Unground | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compression Spring | ||
Outside Diameter 6.8mm | ||
Wire Diameter 500μm | ||
Free Length 65mm | ||
Minimum Working Length 17.4mm | ||
Load at Minimum Working Length 5.47N | ||
Material Stainless Steel | ||
Spring Rate 0.11N/mm | ||
End Type Square and Unground | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Compression Springs
RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).
Related links
- RS PRO Alloy Steel Compression Spring 0.14 N/mm
- RS PRO Alloy Steel Compression Spring 0.11 N/mm
- RS PRO Stainless Steel Compression Spring 0.16 N/mm
- RS PRO Stainless Steel Compression Spring 0.23 N/mm
- RS PRO Stainless Steel Compression Spring 1.67 N/mm
- RS PRO Stainless Steel Compression Spring 0.08 N/mm
- RS PRO Stainless Steel Compression Spring 0.06 N/mm
- RS PRO Stainless Steel Compression Spring 0.09 N/mm
