- RS Stock No.:
- 219-4493
- Mfr. Part No.:
- PPS1 9CM4049
- Brand:
- PREVOST
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.37
(exc. GST)
$56.51
(inc. GST)
Units | Per unit |
1 + | $51.37 |
- RS Stock No.:
- 219-4493
- Mfr. Part No.:
- PPS1 9CM4049
- Brand:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Specifications
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 40mm |
Connection Thread Size | R 1 1/2 |
Material | Aluminium |
Connector Type | 90° MALE THREAD ELBOW FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- PREVOST 16bar Aluminium R 1/2 Elbow Connector, 25mm outside diameter
- PREVOST 16bar Aluminium R 1/2 Elbow Connector, 20mm outside diameter