- RS Stock No.:
- 214-3206
- Mfr. Part No.:
- 6698 04 02
- Brand:
- Transair
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$34.668
(exc. GST)
$38.135
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $34.668 | $173.34 |
*price indicative |
- RS Stock No.:
- 214-3206
- Mfr. Part No.:
- 6698 04 02
- Brand:
- Transair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Parker Transair 6698 series deburring tool is used to remove burrs and sharp edges from drilled holes. The overall length of the deburring tool is 5.15in.
Easy to use
Lightweight
Lightweight
Specifications
Attribute | Value |
---|---|
Accessory Type | Deburring Tool |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |