Raaco Adjustable Compartments Transparent Polypropylene Compartment Box, 27 mm x 119mm x 95 mm
- RS Stock No.:
- 774-0392
- Mfr. Part No.:
- 113922
- Brand:
- Raaco
Subtotal (1 unit)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.45 |
*price indicative
- RS Stock No.:
- 774-0392
- Mfr. Part No.:
- 113922
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 27mm | |
| Width | 119mm | |
| Depth | 95mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 27mm | ||
Width 119mm | ||
Depth 95mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Polypropylene Pocket Box
Pocket size polypropylene storage box for small parts.
Sliding latch at front for a secure fit
Strong external hinges for extra strength
Can be fitted with removal inserts to tailor the case to the users needs
Complete with handle for easy transportation
Related links
- RS PRO 12 Cell Transparent Red Polypropylene Adjustable Compartments Compartment Box, 30 mm x 165mm x 95 mm
- Raaco Grey 56 mm x 240mm x 195 mm
- Raaco 8 Cell Transparent Polypropylene Adjustable Compartments Insert, 69 mm x 220mm x 160 mm
- Raaco 32 Cell Transparent 57 mm x 338mm x 261 mm
- RS PRO 9 Cell Transparent Red Polypropylene Adjustable Compartments Compartment Box, 60 mm x 235mm x 165 mm
- RS PRO 42 Cell Clear Polypropylene Adjustable Compartments Compartment Box, 95 mm x 420mm x 300 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 56 mm x 241mm x 195 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 337mm x 278 mm
