Licefa Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- RS Stock No.:
- 287-1292
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.724 | $18.62 |
*price indicative
- RS Stock No.:
- 287-1292
- Brand:
- Licefa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 56mm | |
| Depth | 42mm | |
| Adjustable Compartments | No | |
| Material | ABS | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 56mm | ||
Depth 42mm | ||
Adjustable Compartments No | ||
Material ABS | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SMD Hinged Lid Boxes
Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 5 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Transparent ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Green ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Blue ABS Compartment Box, 21 mm x 29mm x 22 mm
