Licefa Blue ABS Compartment Box, 21 mm x 29mm x 22 mm
- RS Stock No.:
- 525-3776
- Mfr. Part No.:
- DISS-SMD-BOX N1-11-11-8-8
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$38.06
(exc. GST)
$41.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.612 | $38.06 |
*price indicative
- RS Stock No.:
- 525-3776
- Mfr. Part No.:
- DISS-SMD-BOX N1-11-11-8-8
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 29mm | |
| Depth | 22mm | |
| Adjustable Compartments | No | |
| Material | ABS | |
| Colour | Blue | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 29mm | ||
Depth 22mm | ||
Adjustable Compartments No | ||
Material ABS | ||
Colour Blue | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SMD hinged lid boxes, dissipative
Boxes for small components made of dissipative ABS
With identically coloured hinged lid made of ABS or transparent Liastat
For use with dissipative SMD Storage Compartment, Stock No. 563-823
All sizes can be combined interchangeably
Available in 5-count packages
- RS Stock No. 0472177
- Mfr. Part No. SMD-BOX N 1-2-2-8-8
Each (In a Pack of 5)
$5.276
- RS Stock No. 0472200
- Mfr. Part No. SMD-BOX N 1-2-3-8-1
Each (In a Pack of 5)
$4.436
- RS Stock No. 5253782
- Mfr. Part No. DISS-SMD-BOX N1-11-6-8-1LS
Each (In a Pack of 5)
$7.148
- RS Stock No. 2871107
- Mfr. Part No. SMD-BOX N 1-6-6-10-1L
Each (In a Pack of 5)
$4.834
Related links
- Licefa Clear ABS Compartment Box, 21 mm x 29mm x 15 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Transparent ABS Compartment Box, 21 mm x 29mm x 15 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Yellow ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Grey ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Clear ABS Compartment Box, 21 mm x 56mm x 15 mm










