Raaco Blue Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- RS Stock No.:
- 283-6454
- Distrelec Article No.:
- 180-01-554
- Mfr. Part No.:
- PSB 4-32
- Brand:
- Raaco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6454
- Distrelec Article No.:
- 180-01-554
- Mfr. Part No.:
- PSB 4-32
- Brand:
- Raaco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 57mm | |
| Width | 338mm | |
| Depth | 260mm | |
| Material | Polypropylene | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 57mm | ||
Width 338mm | ||
Depth 260mm | ||
Material Polypropylene | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Assortment Box available with with transparent cover. This box is made from polypropylene material.
RoHS compliant
Mixing of contents by shaking is impossible
Related links
- Raaco 15 Cell Red Polypropylene Compartment Box, 57 mm x 338 mm x 260 mm
- RS PRO 32 Cell Green Polypropylene Compartment Box, 57 mm x 338 mm x 260 mm
- Raaco 10 Cell Blue Polypropylene Compartment Box, 57 mm x 338 mm x 261 mm
- Raaco 15 Cell Blue Polypropylene Compartment Box, 57 mm x 338 mm x 261 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 78 mm x 338 mm x 261 mm
- Raaco 32 Cell Transparent 57 mm x 338 mm x 261 mm
- Raaco Blue Polycarbonate 57 mm x 413 mm x 330 mm
- Raaco 6 Cell Polypropylene Compartment Box, 78 mm x 338 mm x 261 mm
