Raaco Blue Polycarbonate, Polypropylene Compartment Box, 80 mm x 415mm x 330 mm

Subtotal (1 unit)*

$271.08

(exc. GST)

$298.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.08

*price indicative

RS Stock No.:
188-1333
Mfr. Part No.:
138581
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Compartment Box

Height

80mm

Width

415mm

Depth

330mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polycarbonate, Polypropylene

Colour

Blue

Foam

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Foam-Filled Case


Professional foam filled service cases suitable for storage of delicate instruments/items. Supplied with layered and cubed foam for easy shaping.

Plastic Carrylite Case System


Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy