Stanley Adjustable Compartments 6 Cell Black, Yellow Polycarbonate Compartment Box, 356 mm x 115mm x 109 mm
- RS Stock No.:
- 813-4362
- Mfr. Part No.:
- fmst1-72378
- Brand:
- Stanley
Subtotal (1 unit)*
$71.47
(exc. GST)
$78.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.47 |
*price indicative
- RS Stock No.:
- 813-4362
- Mfr. Part No.:
- fmst1-72378
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Compartment Box | |
| Number of Compartments | 6 | |
| Height | 356mm | |
| Width | 115mm | |
| Depth | 109mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polycarbonate | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Compartment Box | ||
Number of Compartments 6 | ||
Height 356mm | ||
Width 115mm | ||
Depth 109mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polycarbonate | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Stanley Compartment Box, 6 Compartments, Adjustable Configuration - FMST1-72378
This compartment box is designed for efficient storage. With a capacity of six adjustable compartments, it enables flexible organisation. The dimensions of the box are 35.6cm in height, 24.5cm in width, and 10.9cm in depth, making it an ideal solution for various tool storage needs. The transparent lid allows for easy visibility of contents, facilitating swift access.
Features & Benefits
• Multiple removable cups provide versatile compartment configurations
• Durable PC material ensures longevity and outdoor usability
• Transparent lid offers full visibility of stored items
• Integrated handle improves portability and ease of transport
• Side latches enable secure stacking for efficient storage solutions
• Adjustable compartment design supports customised arrangement
Applications
• Used for organising components in electrical maintenance
• Suitable for handling small parts in mechanical assembly
• Effective for storage of tools and supplies in automation settings
• Ideal for use in workshops requiring systematic storage solutions
• Facilitates easy access to parts for quick repairs and tasks
What is the material used in the construction of the box?
The box is made from durable PC (polycarbonate), ensuring it withstands outdoor conditions and provides long-lasting performance for tool storage needs.
How does the adjustable design enhance the usability of the box?
The adjustable compartments allow for custom configurations, enabling users to tailor storage according to the size and number of items, making organisation more efficient.
Can multiple units be connected for simplified transport?
Yes, this compartment box can be linked together with others, facilitating easy one-handed transportation and a consolidated storage solution.
What benefits does the transparent lid offer for users?
The fully transparent PC lid ensures quick identification of stored items, reducing the time spent searching for components and enhancing overall efficiency.
Related links
- Raaco 32 Cell Transparent 57 mm x 338mm x 261 mm
- Stanley 2 Cell Black 26.7 cm x 43.2cm x 6.4 cm
- Stanley 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley 1 Cell Yellow 26.7 cm x 43.2cm x 6.4 cm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 78 mm x 338mm x 261 mm
- DeWALT 10 Cell Yellow Polycarbonate Adjustable Compartments Compartment Box, 119 mm x 440mm x 332 mm
- Facom 10 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 422 mm x 335mm x 106 mm
- Raaco 64 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 310 mm x 376mm x 265 mm
