TLV1701AIDBVT Texas Instruments Comparator Open Collector O/P, 560 ns 36V 2.2 V 5-Pin SOT-23
- RS Stock No.:
- 900-9879
- Mfr. Part No.:
- TLV1701AIDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.108 | $10.54 | - |
| 65 - 120 | $2.054 | $10.27 | 2% |
| 125 + | $2.026 | $10.13 | 3% |
*price indicative
- RS Stock No.:
- 900-9879
- Mfr. Part No.:
- TLV1701AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 560ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 560ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 1-Channel Comparator Open Collector O/P, 560 ns 36 V 2.2 V 5-Pin SOT-23
- MIC6270YM5-TR Microchip 1-Channel Comparator Open Collector O/P, 300 ns 36 V 2 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Open Collector O/P, 300 ns 36 V 2 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- LMV331M5/NOPB Texas Instruments 1-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 5-Pin SOT-23
