MIC6270YM5-TR Microchip Comparator Open Collector O/P, 300 ns 36V 2 V 5-Pin SOT-23
- RS Stock No.:
- 177-2928
- Mfr. Part No.:
- MIC6270YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,782.00
(exc. GST)
$1,959.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.594 | $1,782.00 | - |
| 15000 + | $0.574 | $1,722.00 | 3% |
*price indicative
- RS Stock No.:
- 177-2928
- Mfr. Part No.:
- MIC6270YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | CMOS | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 300ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IttyBitty | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type CMOS | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 300ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IttyBitty | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
The MIC6270 is a precision voltage comparator with an offset voltage specification of 5mV maximum. The MIC6270 is designed to operate from a single 2V to 36V power supply. Operation from split power supplies is also possible. Its low supply current drain is independent of the magnitude of the supply voltage. This comparator also features an input common-mode voltage range that includes ground.
2V to 36V supply
300μA supply current independent of supply
25nA input bias current
±5nA input offset current
±3mV input offset voltage
Input common-mode voltage range includes ground
Differential input voltage range equal to the power supply voltage
250mV at 4mA output saturation voltage
Output compatible with TTL, DTL, ECL, MOS, and CMOS logic
Related links
- MIC6270YM5-TR Microchip 1-Channel Comparator Open Collector O/P, 300 ns 36 V 2 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 560 ns 36 V 2.2 V 5-Pin SOT-23
- TLV1701AIDBVT Texas Instruments 1-Channel Comparator Open Collector O/P, 560 ns 36 V 2.2 V 5-Pin SOT-23
- STMicroelectronics 1-Channel Comparator DTL CMOS 300 ns 36 V 2 V 5-Pin SOT-23
- TS391RILT STMicroelectronics 1-Channel Comparator DTL CMOS 300 ns 36 V 2 V 5-Pin SOT-23
- Texas Instruments 1-Channel Comparator Open Collector O/P, 200 ns 5 V 3 V 5-Pin SOT-23
