LM219DT STMicroelectronics 2-Channel Comparator Open Collector, TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- RS Stock No.:
- 880-5336
- Mfr. Part No.:
- LM219DT
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 1,640 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.392 | $13.92 |
| 630 - 1240 | $1.358 | $13.58 |
| 1250 + | $1.338 | $13.38 |
*price indicative
- RS Stock No.:
- 880-5336
- Mfr. Part No.:
- LM219DT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector, TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 80ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 4mm | |
| Series | LM | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Supply Current | 11.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector, TTL | ||
Number of Channels 2 | ||
Typical Response Time 80ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 105°C | ||
Width 4mm | ||
Series LM | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
Supply Current 11.5mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator Open Collector 80 ns 15 V 5 V 14-Pin SOIC
- LM319DT STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15 V 5 V 14-Pin SOIC
- STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15 V 5 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector MOS 1.3 μs 36 V 36 V 14-Pin SOIC
- LM239AD Texas Instruments 4-Channel Comparator Open Collector MOS 1.3 μs 36 V 36 V 14-Pin SOIC
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
