LM311DT STMicroelectronics Comparator TTL, DTL, RTL O/P, 200 ns 36V 5 V 8-Pin SOIC
- RS Stock No.:
- 877-2756
- Mfr. Part No.:
- LM311DT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.316 | $7.90 | - |
| 50 - 100 | $0.308 | $7.70 | $0.40 |
| 125 - 225 | $0.30 | $7.50 | $2.00 |
| 250 - 475 | $0.293 | $7.33 | $5.75 |
| 500 + | $0.286 | $7.15 | $15.00 |
*price indicative
- RS Stock No.:
- 877-2756
- Mfr. Part No.:
- LM311DT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | TTL, DTL, RTL | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | LM111-LM211-LM311 | |
| Height | 1.65mm | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type TTL, DTL, RTL | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series LM111-LM211-LM311 | ||
Height 1.65mm | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 1-Channel Comparator TTL RTL O/P, 200 ns 36 V 5 V 8-Pin SOIC
- onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- LM211DR2G onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15 V 5 V 8-Pin SO-8
- STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15 V 5 V 8-Pin SO-8
- LM311N/NOPB Texas Instruments Comparator TTL DTL O/P, 200 ns 36 V 36 V 8-Pin PDIP
- Texas Instruments Comparator TTL DTL O/P, 200 ns 36 V 36 V 8-Pin PDIP
- onsemi 1-Channel Comparator ECL TTL 300 ns 36 V 2 V 5-Pin TSOP
