LM311N/NOPB Texas Instruments Comparator TTL, RTL, DTL O/P, 200 ns 36V 36 V 8-Pin PDIP
- RS Stock No.:
- 197-7240
- Mfr. Part No.:
- LM311N/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$36.52
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $0.913 | $36.52 | - |
| 80 - 120 | $0.899 | $35.96 | 1% |
| 160 + | $0.876 | $35.04 | 4% |
*price indicative
- RS Stock No.:
- 197-7240
- Mfr. Part No.:
- LM311N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Voltage | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | TTL, RTL, DTL | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Voltage | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type TTL, RTL, DTL | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 5.08mm | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments Comparator TTL DTL O/P, 200 ns 36 V 36 V 8-Pin PDIP
- LM311DT STMicroelectronics 1-Channel Comparator TTL RTL O/P, 200 ns 36 V 5 V 8-Pin SOIC
- onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- LM211DR2G onsemi 1-Channel Comparator DTL RTL 200 ns 36 V 5 V 8-Pin SOIC
- STMicroelectronics 1-Channel Comparator TTL RTL O/P, 200 ns 36 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator RTL TTL O/P, 0.2 μs 36 V 36 V 8-Pin SOIC
- LM311MX/NOPB Texas Instruments 1-Channel Comparator RTL TTL O/P, 0.2 μs 36 V 36 V 8-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15 V 5 V 8-Pin SO-8
