Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- RS Stock No.:
- 876-7186
- Mfr. Part No.:
- MCP6541-I/P
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$46.02
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 420 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $0.767 | $46.02 |
| 120 - 180 | $0.748 | $44.88 |
| 240 + | $0.736 | $44.16 |
*price indicative
- RS Stock No.:
- 876-7186
- Mfr. Part No.:
- MCP6541-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Length 9.27mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Single Comparators, Microchip
Comparators, Microchip
Related links
- MCP6541-I/P Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6541-E/P Microchip 1-Channel Analogue Comparator TTL Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6542-E/P Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- MCP6541UT-I/LT Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 5-Pin SC-70
- MCP6541T-I/LT Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 5-Pin SC-70
- MCP6541RT-I/OT Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 5-Pin SC-70
